Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 230-873
- Mfr. Part No.:
- 113222 NZMC2-A250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR9,374.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,374.99 |
*price indicative
- RS Stock No.:
- 230-873
- Mfr. Part No.:
- 113222 NZMC2-A250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Height | 245mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 180mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 105mm | ||
Height 245mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 180mm | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM molded case circuit breaker is an advanced solution designed for optimal performance in demanding environments. With a robust construction, this breaker ensures reliable protection for your electrical systems. It is specifically engineered for use in unearthed supply systems, operating effectively at voltage ratings of up to 690 V. The integration of thermomagnetic technology allows for swift response to overcurrent situations, safeguarding against potential damage. Whether maintaining power stability or ensuring safety standards, this circuit breaker has your needs covered through its exceptional build quality and functionality. Its compact design makes installation versatile, accommodating various system configurations, while adherence to international compliance standards guarantees peace of mind.
Thermomagnetic release system provides quick response to electrical faults
Capable of handling the demanding conditions of unearthed supply systems
Robust design ensures longevity and reliability under continuous operation
Versatile mounting options facilitate easy integration into existing setups
Exceptional short-circuit breaking capacities enhance protection capabilities
Wide operational temperature range allows for deployment in diverse environments
Finger and back-of-hand proof design enhances user safety during operation
Compliant with international standards for quality assurance
Multiple terminal options for flexible connectivity solutions
Compact footprint allows for efficient use of panel space
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
