Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 259-925
- Mfr. Part No.:
- 271438 NZMC2-4-A250
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,654.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,654.13 |
*price indicative
- RS Stock No.:
- 259-925
- Mfr. Part No.:
- 271438 NZMC2-4-A250
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Depth | 149mm | |
| Standards/Approvals | IEC 60068-2-78, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-30, DIN EN 50274, RoHS | |
| Height | 184mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 140mm | ||
Depth 149mm | ||
Standards/Approvals IEC 60068-2-78, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-30, DIN EN 50274, RoHS | ||
Height 184mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm moulded case circuit breaker is engineered to provide robust protection in critical electrical applications. Designed by experts, it offers superior performance with a four-pole configuration and a current rating of 250 A. This circuit breaker is ideal for use in unearthed supply systems at voltages up to 690 V, ensuring reliable operation even in high-demand environments. With its thermomagnetic release mechanism, the device delivers precise trip characteristics while being compliant with international standards. The compact and durable design allows for seamless integration into existing switchgear frameworks, while also catering to stringent requirements for thermal stability and corrosion resistance. The nzm series stands out for its ability to support heavy-duty applications, coupled with various configurations and exceptional installation versatility, making it a top choice for professionals seeking safety and reliability in electrical circuits.
Four-pole configuration supports complex circuit designs
Thermomagnetic release enhances safety by combining thermal and magnetic protection
Rated operational current of 250 A ensures dependable performance
Suitable for installation in challenging environments, up to 70 °C
Complies with IEC/EN 60947 standards for comprehensive safety
Designed for easy mounting, supporting DIN rail systems
IP20 protection in operating controls area safeguards internal components
Quick installation with built-in techniques facilitates efficient setup
Offers an impressive lifespan of 20,000 mechanical operations, ensuring longevity
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
