Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 4 kA, Fixed
- RS Stock No.:
- 256-766
- Mfr. Part No.:
- 271439 NZMC2-4-A250/160
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR11,651.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR11,651.57 |
*price indicative
- RS Stock No.:
- 256-766
- Mfr. Part No.:
- 271439 NZMC2-4-A250/160
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Height | 184mm | |
| Depth | 149mm | |
| Width | 140mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-78, IEC 60068-2-30, IP66, VDE 0106 Part 110, IP20, RoHS, IEC/EN 60947-2, IP40 | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Height 184mm | ||
Depth 149mm | ||
Width 140mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-78, IEC 60068-2-30, IP66, VDE 0106 Part 110, IP20, RoHS, IEC/EN 60947-2, IP40 | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from Eaton's Moeller NZM series is engineered for superior performance in demanding environments. Designed for four-pole configurations, this 200A breaker is the ideal solution for ensuring electrical safety in unearthed supply systems up to 690V. With thermomagnetic release technology, it guarantees swift response to overloads and short circuits, thus protecting circuit integrity and enhancing operational reliability. Its robust construction ensures durability, whilst its compact dimensions facilitate easy integration into diverse panel designs. Additionally, the circuit breaker incorporates intelligent heat dissipation features, allowing for excellent thermal management and prolonged lifespan. Elevate your electrical setup with this dependable solution, tailored to meet the rigorous standards of IEC/EN 60947 compliance.
Engineered for use in unearthed supply systems
Thermomagnetic release ensures rapid response to faults
Compact design aids in seamless installation in various environments
Integrated heat dissipation optimises thermal performance
Robust construction enhances durability for long-term reliability
Four-pole configuration is perfect for comprehensive circuit protection
Meets rigorous IEC/EN compliance standards for safety assurance
Flexible electrical connection options facilitate versatile applications
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
