Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-376
- Mfr. Part No.:
- 113273 NZMN2-4-A250/160-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR12,848.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12,848.29 |
*price indicative
- RS Stock No.:
- 230-376
- Mfr. Part No.:
- 113273 NZMN2-4-A250/160-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 140mm | |
| Depth | 180mm | |
| Height | 245mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 140mm | ||
Depth 180mm | ||
Height 245mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton cutting-edge molded case circuit breaker, designed for superior performance, is part of the renowned Moeller NZM series. Engineered for reliability and safety, it provides robust protection for critical electrical circuits. With advanced thermo-magnetic release technology, this device excels in managing high currents and mitigating short-circuit risks. It delivers crucial operational efficiencies, optimising energy resource management, whilst conforming to stringent compliance standards. Ideal for both industrial and commercial applications, its compact design ensures seamless integration into existing systems. With a voltage rating of up to 690 V, this circuit breaker guarantees sustained operational effectiveness under demanding conditions, making it a trusted choice for professionals seeking durability and superior functionality.
Thermo-magnetic release mechanism enhances safety and reliability
Efficiently handles maximum electrical loads with 250 A rating
Built-in device plug-in technique simplifies installation
Designed for use in unearthed supply systems, ensuring operational versatility
IP66 and IP40 ratings provide excellent environmental protection options
Offers modular auxiliary contacts for expanded functionality
Meets industry standards, guaranteeing compliance and peace of mind
Low energy dissipation (58.13 W) allows for long-term performance efficiency
Comprehensive technical data supports informed decision-making for users
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
