Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- RS Stock No.:
- 243-059
- Mfr. Part No.:
- 192166 NZMN2-PX250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR17,288.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR17,288.72 |
*price indicative
- RS Stock No.:
- 243-059
- Mfr. Part No.:
- 192166 NZMN2-PX250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 160mm | |
| Depth | 190mm | |
| Standards/Approvals | DIN EN 50274, RoHS, IEC 60068-2-78, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-30 | |
| Width | 115mm | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 160mm | ||
Depth 190mm | ||
Standards/Approvals DIN EN 50274, RoHS, IEC 60068-2-78, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-30 | ||
Width 115mm | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker is designed for reliability and performance in demanding applications. The product offers advanced electronic overload and short-circuit protection and is ideally suited for use in unearthed supply systems at 690V. Its plug-in technology ensures easy installation and maintenance, while its robust design meets the highest industry standards. With features such as a delayed and non-delayed short-circuit protective device and a variety of configurable settings, this circuit breaker provides tailored solutions for critical power distribution needs. The Eaton Moeller series NZM is a testament to innovation, combining functionality with state-of-the-art engineering to safeguard your electrical systems effectively.
Designed to offer robust protection in diverse operational environments
Incorporates LSI overload protection for enhanced safety
Features an electronic release system for precise current settings
Supports easy integration with existing systems via plug-in technology
Manufactured to comply with stringent global standards for reliability
Flexible mounting options facilitate seamless installation
Capable of handling significant electrical loads without compromising performance
Utilises advanced thermal management for optimal operation
Offers a range of auxiliary contact configurations for added versatility
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
