Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- RS Stock No.:
- 239-767
- Mfr. Part No.:
- 192301 NZMH3-4-PX250/VAR-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR31,147.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR31,147.17 |
*price indicative
- RS Stock No.:
- 239-767
- Mfr. Part No.:
- 192301 NZMH3-4-PX250/VAR-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Width | 185mm | |
| Standards/Approvals | IEC/EN 60947-2, RoHS, IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110 | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 335mm | ||
Height 215.2mm | ||
Width 185mm | ||
Standards/Approvals IEC/EN 60947-2, RoHS, IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, VDE 0106 Part 110 | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton moeller series NZM molded case circuit breaker is designed to deliver superior performance in a compact form. With a robust 250A capacity, this advanced circuit breaker integrates energy measurement classes and features plug-in technology, making it a versatile choice for modern electrical systems. Its compliance with IEC standards ensures reliability and safety, suitable for applications in unearthed supply systems up to 690V. Enhanced with digital connectivity options, it allows for seamless configuration and monitoring, bringing efficiency to your operations. The elegant design combines durability with practical functionality, making it an indispensable component of your electrical setup.
Supports comprehensive energy measurement capabilities, ensuring effective monitoring
Facilitates easy installation through innovative plug-in technology
Offers optional Modbus RTU module for advanced communication needs
Boasts LSI overload protection, optimising safety against electrical faults
Engineered for high operational temperatures, withstanding up to 70°C
Meets stringent electromagnetic compatibility requirements for reliable performance
Equipped with electronic release systems for precise operation
Provides extensive resistance to environmental factors, including UV radiation
Designed to accommodate a wide range of terminal capacities for flexible connections
Delivers exceptional breaking capacity to safeguard against power surges
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
