Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- RS Stock No.:
- 240-822
- Mfr. Part No.:
- 192345 NZMH3-PX250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR26,524.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26,524.18 |
*price indicative
- RS Stock No.:
- 240-822
- Mfr. Part No.:
- 192345 NZMH3-PX250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Standards/Approvals | VDE 0106 Part 110, IEC/EN 60947-2, RoHS, IEC 60068-2-30, DIN EN 50274, IEC 60068-2-78 | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 140mm | ||
Depth 335mm | ||
Height 215.2mm | ||
Standards/Approvals VDE 0106 Part 110, IEC/EN 60947-2, RoHS, IEC 60068-2-30, DIN EN 50274, IEC 60068-2-78 | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton state-of-the-art molded case circuit breaker redefines efficiency and reliability within electrical systems. Designed specifically for robust industrial applications, the NZM series featuring advanced electronic overload protection ensures optimal performance while safeguarding against short circuits. With a seamless integration of plug-in technology and comprehensive energy measurement capabilities, this circuit breaker maximises energy efficiency and monitoring. Its compact form factor and thoughtful design allow for effortless installation and maintenance, making it an essential asset for modern electrical installations. The versatile nature of the NZM series aligns effortlessly with both new and existing systems, proving to be an innovative solution for demanding environments where reliability is critical. By choosing this product, users are guaranteed not just compliance with rigorous standards but also enhanced operational safety and functionality.
Integrated energy measurement functionality for precise tracking
LSI overload protection enhances safety through advanced monitoring
Designed for use in both unearthed supply systems and demanding voltage environments
Optional motor drive provides flexible operation tailored to specific needs
Rocker lever handle offers intuitive user interaction
Robust design meets stringent electromagnetic compatibility standards
Damp heat cyclic testing demonstrates exceptional resilience
Maintenance-friendly with easily accessible configuration options
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
