Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA, Fixed

Subtotal (1 unit)*

MYR20,278.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR20,278.42

*price indicative

RS Stock No.:
240-816
Mfr. Part No.:
192325 NZMH3-PMX250
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Depth

275mm

Height

120.5mm

Width

140mm

Standards/Approvals

VDE 0106 Part 110, IEC 60068-2-30, DIN EN 50274, RoHS, IEC/EN 60947-2, IEC 60068-2-78

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton NZM Moeller series circuit breaker is an advanced solution designed for efficient energy measurement and reliability in electrical systems. This innovative device boasts a robust construction ideal for both industrial and commercial applications, with a focus on providing optimal protection against overloads and short circuits. The integration of electronic release mechanisms ensures precise performance, capable of handling demanding tasks seamlessly. Enhanced features include adjustable time delay settings, helping to accommodate fluctuations in electrical current without compromising safety. With a rated current of 250 A and a compact form factor, this circuit breaker is engineered to support diverse applications while maintaining superior efficiency and compliance with international standards. Its mechanical and electrical lifespan guarantees durability, making it an essential component in modern electrical installations.

Integrated energy measurement ensures efficient monitoring

Electronic release offers precise operational control

Adjustable time delay setting provides flexibility during peak loads

Robust design meets stringent compliance and protection standards

Compact size aids in space-saving installations

High short-circuit breaking capacity enhances system safety

Supports multiple terminal connections for versatile applications

Engineered for easy installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy