Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- RS Stock No.:
- 240-819
- Mfr. Part No.:
- 192331 NZMH3-PMX250-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR22,177.49
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,177.49 |
*price indicative
- RS Stock No.:
- 240-819
- Mfr. Part No.:
- 192331 NZMH3-PMX250-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Standards/Approvals | RoHS, IEC 60068-2-30, IEC/EN 60947-2, IEC 60068-2-78, DIN EN 50274, VDE 0106 Part 110 | |
| Width | 140mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 335mm | ||
Height 215.2mm | ||
Standards/Approvals RoHS, IEC 60068-2-30, IEC/EN 60947-2, IEC 60068-2-78, DIN EN 50274, VDE 0106 Part 110 | ||
Width 140mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series circuit breaker embodies advanced technology and unparalleled reliability. Designed for robust protection in various applications, this electronic moulded case circuit breaker features a remarkable 250A capacity, expertly integrating energy measurement capabilities. Engineered for maximum efficiency, it utilises plug-in technology for streamlined installation and maintenance, ensuring minimal downtime. The NZM3 model not only excels in protecting your electrical installations but also offers useful features like adjustable time delay settings to manage current peaks effectively. With its ability to withstand severe operational conditions, this circuit breaker is perfectly suited for modern industrial and commercial environments.
Integrated energy measurement for precise monitoring
Plug-in technology facilitates quick installation and maintenance
Robust design ensures reliability in demanding environments
Complies with IEC standards for enhanced safety and performance
Exceptional short-circuit breaking capacities to protect installations
Versatile application in unearthed supply systems at 690 V
Electronic release system delivers prompt and accurate circuit protection
Temperature rise calculation data provided for optimal installation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
