Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA

Subtotal (1 unit)*

MYR25,670.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR25,670.69

*price indicative

RS Stock No.:
246-896
Mfr. Part No.:
192302 NZMH3-4-PX400/VAR-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

400A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Width

185mm

Standards/Approvals

IEC 60068-2-30, VDE 0106 Part 110, IEC 60068-2-78, DIN EN 50274, IEC/EN 60947-2, RoHS

Depth

335mm

Height

215.2mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller NZM3 PXR25 circuit breaker is engineered for high-performance energy management. Delivering integrated energy measurement with a robust circuit protection solution, this innovative product accommodates up to 400A and is well-suited to various applications. Its four-pole design, combined with plug-in technology, provides flexibility in installation and configuration, making it an ideal choice for unearthed supply systems at 690V. Enhanced by features such as LSI overload protection and advanced diagnostics via a USB interface, the NZM3 circuit breaker epitomises efficiency and reliability. This product is essential for modern electrical systems, ensuring operational safety while optimising performance.

Integrated energy measurement capabilities for precise monitoring

Plug-in technology enables straightforward installation and maintenance

Designed for high fault tolerance to maintain system integrity

Equipped with advanced diagnostic features accessible via USB

Constructed to meet all relevant international compliance standards

Configurable overload and short-circuit settings for tailored protection

Robust construction ensures long-lasting reliability under demanding conditions

Optimised for use in both industrial and commercial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy