Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- RS Stock No.:
- 246-895
- Mfr. Part No.:
- 192299 NZMS3-4-PX400/VAR-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR24,182.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,182.37 |
*price indicative
- RS Stock No.:
- 246-895
- Mfr. Part No.:
- 192299 NZMS3-4-PX400/VAR-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 6kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Depth | 335mm | |
| Height | 215.2mm | |
| Width | 185mm | |
| Standards/Approvals | VDE 0106 Part 110, RoHS, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78 | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 6kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Depth 335mm | ||
Height 215.2mm | ||
Width 185mm | ||
Standards/Approvals VDE 0106 Part 110, RoHS, IEC/EN 60947-2, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78 | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 circuit breaker is a top-tier protective device, specifically designed for challenging industrial applications. Its robust construction provides reliable energy measurement and fault protection, ensuring the highest level of operational safety. With an ampacity of 400A and four poles, this circuit breaker accommodates a range of operational needs while maintaining compact dimensions. Innovative plug-in technology enhances installation efficiency, while an array of integrated functionalities ensures versatility and adaptability in various environments. With rigorous compliance to RoHS and IEC standards, this circuit breaker exemplifies quality and safety, making it a trusted choice for electrical protection.
Integrates advanced electronic release mechanisms for enhanced performance
Designed with LSI overload protection for superior safety
Features variable settings for personalised operational requirements
Offers USB interface for configuration and maintenance with Power Xpert software
Comprises a high short-circuit breaking capacity for unexpected fault conditions
Serves effectively in unearthed supply systems at voltages up to 690V
Capable of withstanding extreme temperatures, ensuring reliability across diverse conditions
Configured for ease of installation through user-friendly plug-in units
Includes comprehensive certifications, reflecting high reliability in performance
Supports extensive terminal capacity suitable for large-scale applications
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Slide-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
