Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 246-891
- Mfr. Part No.:
- 192290 NZMS3-4-PX400/VAR-TAZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR28,413.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28,413.75 |
*price indicative
- RS Stock No.:
- 246-891
- Mfr. Part No.:
- 192290 NZMS3-4-PX400/VAR-TAZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | RoHS, IECEN 60947, IEC | |
| Depth | 275mm | |
| Height | 120.5mm | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals RoHS, IECEN 60947, IEC | ||
Depth 275mm | ||
Height 120.5mm | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM3 PXR25 is a state-of-the-art, electronically controlled molded case circuit breaker designed with reliability and safety at its core. Ideal for high-load applications, this circuit breaker provides exceptional performance under demanding conditions. With a robust rated current of 400 A and advanced overload and short-circuit protection features, it ensures optimal safety while minimising downtime. Additionally, its intelligent protection systems, including earth-fault and zone selectivity functionalities, enhance operational efficiency and system reliability. Built with durability in mind, it complies with international standards to cater to varied industrial needs, making it an indispensable component for modern electrical installations.
Enhanced earth-fault protection minimises potential risk
Employs zone selectivity for improved system reliability
Designed for easy integration with existing electrical systems
Offers a bespoke USB interface for simple configuration and testing
Robust construction ensures a lifespan of up to 15,000 mechanical operations
Features a comprehensive degree of protection, meeting IP20 standards
Supports a wide range of terminal capacities, accommodating various cable sizes
Related links
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Slide-In
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 6 kA
- Eaton NZM Circuit Breaker Accessory 4-Pole 400A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
