Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA, Fixed
- RS Stock No.:
- 240-808
- Mfr. Part No.:
- 192291 NZMS3-4-PX630/VAR-TAZ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR48,411.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48,411.78 |
*price indicative
- RS Stock No.:
- 240-808
- Mfr. Part No.:
- 192291 NZMS3-4-PX630/VAR-TAZ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 6kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Height | 120.5mm | |
| Standards/Approvals | RoHS, IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, VDE 0106 Part 110 | |
| Width | 185mm | |
| Depth | 275mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 6kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Height 120.5mm | ||
Standards/Approvals RoHS, IEC 60068-2-78, DIN EN 50274, IEC 60068-2-30, IEC/EN 60947-2, VDE 0106 Part 110 | ||
Width 185mm | ||
Depth 275mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM3 PXR25 is a high-performance molded case circuit breaker designed to provide superior protection and reliability in electrical distribution systems. Engineered for challenging environments, this device ensures seamless operation with its advanced electronic release system, effectively safeguarding your equipment from overloads and short circuits. With a commendable current rating of 630 A and a voltage rating of 690 V, it stands out for its robust engineering, catering to various industrial applications. This unit incorporates features like LSIG overload protection and earth-fault capabilities, making it an essential choice for modern electrical installations. Its compact and efficient design simplifies integration, while compliance with global standards assures peace of mind for safety-conscious users. Experience enhanced operational flexibility and protection with this circuit breaker, setting the benchmark in circuit management technology.
Offers advanced electronic release for precise protection
Incorporates LSIG overload and earth-fault protection for enhanced safety
Designed for use in unearthed supply systems ensuring operational versatility
Meets rigorous compliance standards such as RoHS and IEC/EN 60947
Facilitates easy installation with various terminal options for flexibility
Features a durable construction that withstands harsh environmental conditions
Supports customizable parameters for tailored operational needs
Includes a USB interface for seamless configuration and testing
Related links
- Eaton NZM Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM3 Circuit Breaker Accessory 4-Pole 630A Built-In
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
