Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA, Fixed

Subtotal (1 unit)*

MYR51,078.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR51,078.20

*price indicative

RS Stock No.:
240-809
Mfr. Part No.:
192294 NZMH3-4-PX630/VAR-TAZ
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

630A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

DIN EN 50274, IEC/EN 60947-2, VDE 0106 Part 110, IEC 60068-2-30, RoHS, IEC 60068-2-78

Width

185mm

Height

120.5mm

Depth

275mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM3 PXR25 is a high-performance, four-pole moulded case circuit breaker designed for exceptional reliability and protection in electrical systems. Engineered for demanding applications, this circuit breaker boasts advanced features such as earth-fault protection and zone selectivity, ensuring safety and operational efficiency. Its electronic release system guarantees precise performance, adapting seamlessly to varying amperage ratings up to 630 A. With compliance to international standards, this product stands out for its robust construction and user-friendly design, making it an excellent choice for installation in unearthed supply systems up to 690 V. The NZM3 circuit breaker not only meets but exceeds industry expectations for safety and functionality, providing peace of mind in critical applications.

Electronic release system for precise performance

Configured for both overload and short-circuit protection

Supports a variety of terminal connections for flexible installation

Ideal for applications requiring high breaking capacities

Designed for efficient heat dissipation, enhancing longevity

Zone selectivity function optimises system reliability

Robust protection against earth faults ensures increased safety

Durable construction meets the highest industry standards

Temperature rise calculations provided by the manufacturer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy