Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- RS Stock No.:
- 242-922
- Mfr. Part No.:
- 192303 NZMH3-4-PX630/VAR-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR43,667.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR43,667.04 |
*price indicative
- RS Stock No.:
- 242-922
- Mfr. Part No.:
- 192303 NZMH3-4-PX630/VAR-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 185mm | |
| Standards/Approvals | IEC 60068-2-30, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, RoHS, DIN EN 50274 | |
| Height | 215.2mm | |
| Depth | 335mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 185mm | ||
Standards/Approvals IEC 60068-2-30, IEC 60068-2-78, VDE 0106 Part 110, IEC/EN 60947-2, RoHS, DIN EN 50274 | ||
Height 215.2mm | ||
Depth 335mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM3 PXR25 circuit breaker is designed for seamless integration into modern electrical systems. Offering an impressive current rating of 630A, this high-performance molded case circuit breaker provides robust protection against overloads and short circuits. Equipped with advanced energy measurement features, it ensures efficient energy management while maintaining compliance with IEC standards. The inclusion of plug-in technology simplifies installation and maintenance, making it a versatile choice for panel builders. With its sleek design, the NZM3 PXR25 not only meets rigorous performance standards but also facilitates easy configuration via its USB interface. Built to withstand demanding operational conditions, this circuit breaker guarantees reliability and safety in both commercial and industrial applications.
Enhanced energy measurement capabilities for better monitoring
Plug-in technology allows for quick and straightforward installation
Electronic release system ensures precise operation under various conditions
Rated short-circuit breaking capacity provides substantial protective measures
Damp heat resistance ensures optimal performance in humid environments
Compliant with RoHS and IEC standards for environmental safety
Customizable settings via USB for tailored applications and tests
Designed for both operational safety and ease of use in complex systems
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Moeller Circuit Breaker Accessory 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 6 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 9 kA
