Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA

Subtotal (1 unit)*

MYR49,688.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR49,688.53

*price indicative

RS Stock No.:
242-927
Mfr. Part No.:
192312 NZMH3-4-PX630/VAR-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

630A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

346mm

Width

230mm

Standards/Approvals

VDE 0106 Part 110, IEC 60068-2-78, IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274, RoHS

Height

260mm

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton nzm3 pxr25 circuit breaker represents a remarkable advancement in electrical protection, designed specifically for robust performance and reliability. This innovative device excels in integrated energy measurement, supporting uninterrupted operation at an impressive 630A. Its four-pole construction ensures versatile connection capabilities within unearthed supply systems, with the added advantage of a withdrawable unit for convenience during maintenance. Enhanced with LSI overload protection and state-of-the-art short-circuit protection, this circuit breaker optimally safeguards your electrical infrastructure while complying with rigorous standards including RoHS conformity and IEC/EN 60947. The seamless integration with Power Xpert Protection Manager software elevates usability, allowing for data management and configuration ease.

Designed to operate efficiently within unearthed supply systems up to 690 V

Offers a built-in USB interface for straightforward configuration and testing

Incorporates an electronic release system for enhanced safety and accuracy

Includes temperature rise data to assist panel builders in effective thermal management

Features robust protection against short-circuits with adjustable release settings

Crafted to ensure electromagnetic compatibility, providing peace of mind in critical applications

Boasts a lifespan of up to 15,000 mechanical operations for extended durability

Provides flexible terminal capacities to accommodate various conductor sizes and types

Achieves a high degree of protection against dust and moisture ingress, with IP20 rating

A comprehensive solution for systems, cable, selectivity and generator protection needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy