Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA, Plug-in
- RS Stock No.:
- 230-429
- Mfr. Part No.:
- 119901 NZMH3-4-VE630-T-AVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR37,102.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR37,102.90 |
*price indicative
- RS Stock No.:
- 230-429
- Mfr. Part No.:
- 119901 NZMH3-4-VE630-T-AVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 230mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 260mm | |
| Height | 346mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 230mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 260mm | ||
Height 346mm | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM molded case circuit breaker is engineered for excellence in electrical circuit protection. With a robust four-pole design, it delivers an impressive rated current of 630 A, making it ideal for demanding applications in unearthed supply systems. This circuit breaker offers advanced electronic release mechanisms, ensuring optimal performance and reliability under various conditions. Featuring a compact build with an easily accessible front-side connection, it integrates seamlessly into modern switchgear setups. The NZM series prioritises safety, offering protection against overcurrent and short-circuit events, thereby safeguarding your electrical installations and maximising operational efficiency.
Advanced electronic release for precise control
Supports quick connections with screw terminals
Utilises a robust design for enhanced durability
Offers multiple terminal capacity options for versatile use
Complies with rigorous industry standards for safety and performance
Reduces downtime with a high mechanical lifespan of 15,000 operations
Adapts well in varying ambient temperatures for consistent functionality
Features ergonomic controls for easy operation
Integrates easily with existing electrical systems
Offers comprehensive protection features including earth-fault protection
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 400A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
