Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 229-479
- Mfr. Part No.:
- 110899 NZMH3-VE630-T
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR26,648.74
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR26,648.74 |
*price indicative
- RS Stock No.:
- 229-479
- Mfr. Part No.:
- 110899 NZMH3-VE630-T
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, IEC IEC/EN 60947 | |
| Depth | 166mm | |
| Width | 140mm | |
| Height | 275mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, IEC IEC/EN 60947 | ||
Depth 166mm | ||
Width 140mm | ||
Height 275mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton nzm molded case circuit breaker is designed to deliver superior performance and reliability for a range of industrial applications. This three-pole circuit breaker is suitable for operating at high amperage, offering enhanced protection and superior functionality. Engineered with advanced electronic release technology, it ensures quick disengagement during fault conditions, minimising potential damage. The nzm series stands out with features like adjustable delay settings and robust protection against electrical faults. Furthermore, its compact dimensions facilitate seamless installation in various setups, making it an ideal choice for modern electrical systems. With compliance to international standards, this circuit breaker provides optimal protection while significantly enhancing operational safety and efficiency in electrical installations.
Offers robust protection for electrical circuits
Compact design for easy installation in tight spaces
Adjustable time delay settings to overcome temporary current peaks
Integrated earth fault protection for added safety
Rated for high operational current for demanding applications
Meets international compliance for quality and safety standards
Designed for use in a wide range of supply systems
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
