Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA

Subtotal (1 unit)*

MYR35,121.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR35,121.35

*price indicative

RS Stock No.:
232-056
Mfr. Part No.:
110881 NZMH3-4-VE630-AVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

630A

Breaking Capacity

9kA

Rated AC Voltage

690V ac

Terminal Type

Screw

Depth

260mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Width

230mm

Height

346mm

Break Time

10 ms

Tripping Mechanism

Electronic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton a high-performance molded case circuit breaker designed for robust applications in industrial settings. With its four-pole configuration and a current rating of 630A, it ensures reliable protection against overloads and short circuits. The electronic release mechanism enhances precision in operations, contributing to improved safety and efficiency. Engineered with a commitment to comply with stringent international standards, it is ideal for unearthed supply systems at up to 690V. Its withdrawable unit design facilitates easy maintenance and installation, while a comprehensive range of certifications ensures peace of mind for users. With built-in temperature rise calculations and heat dissipation data provided by the manufacturer, it stands as a testament to quality and reliability in power distribution management.

Designed for easy installation and maintenance with a withdrawable unit format

Offers high levels of protection, ensuring safety in electrical systems

Incorporates advanced electronic releases for increased operational precision

Features robust insulation properties for enhanced reliability in demanding environments

Meets rigorous international standards for reduced compliance risks

Supports a diverse range of applications, making it versatile for various industries

Ensures efficient heat management, preserving the longevity of the device

Utilises a four-pole setup for effective circuit protection and distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy