Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA, Fixed
- RS Stock No.:
- 254-455
- Mfr. Part No.:
- 259136 NZMH3-VE630
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR24,406.73
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,406.73 |
*price indicative
- RS Stock No.:
- 254-455
- Mfr. Part No.:
- 259136 NZMH3-VE630
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 9kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IEC/EN 60947-2, RoHS, IEC 60068-2-78, VDE 0106 Part 110, IEC 60068-2-30, DIN EN 50274 | |
| Depth | 166mm | |
| Height | 275mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 9kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IEC/EN 60947-2, RoHS, IEC 60068-2-78, VDE 0106 Part 110, IEC 60068-2-30, DIN EN 50274 | ||
Depth 166mm | ||
Height 275mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is an exceptional choice for robust electrical protection and management in industrial and commercial applications. This three-pole circuit breaker is specifically designed for high-performance. With features such as adjustable settings for time delay and overload current, it provides tailored protection and flexibility for your installation needs. Its compact design ensures seamless integration into switchgear systems, while maintaining high degrees of compliance with international standards. This product excels in both durability and efficiency, making it a valuable asset for both panel builders and system designers looking for reliable circuit protection in demanding environments.
Adjustable settings enable customised overload and short-circuit protection
High short-circuit breaking capacity ensures safe operation during faults
Temperature rise data aids in precise panel building for optimal thermal management
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 9 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Moeller Circuit Breaker Accessory 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
