Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 9 kA, Plug-in

Subtotal (1 unit)*

MYR26,126.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR26,126.75

*price indicative

RS Stock No.:
247-520
Mfr. Part No.:
168909 NZMH3-VE630-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

630A

Breaking Capacity

9kA

Mount Type

Plug-in

Terminal Type

Screw

Standards/Approvals

IEC/EN 60947, RoHS

Depth

335mm

Width

140mm

Height

215.2mm

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton Moeller series NZM, specifically designed as a Molded Case Circuit Breaker, offers unmatched reliability and cutting-edge technology for industrial applications. This innovative product not only ensures robust protection against overcurrents but also maintains operational efficiency in demanding environments. With a three-pole configuration and a rated current of 630 A, it is perfectly suited for unearthed supply systems operating at voltages up to 690 V. The NZM series is particularly notable for its enhanced features, including adjustable time delays and an electronic release system, empowering users with greater control over their electrical systems. Built to meet rigorous international standards, this circuit breaker guarantees safety and peace of mind, ensuring compliance across various applications. The ergonomic design and optional motor drive enhance usability, making it an ideal choice for modern electrical installations.

Designed for effective protection against overload and short-circuit conditions

Adjustable time-delay settings offer flexible operation tailored to specific needs

Electronic release systems enhance precision and responsiveness

Built for compatibility with unearthed supply systems, ensuring wider application flexibility

Robust thermal management ensures reliability in high-temperature environments

IP40 protection rating with optional enhancements for demanding installations

Cyclic damp heat protection ensures durability in varied climatic conditions

Screw connections simplify installation and maintenance procedures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy