Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA, Plug-in

Subtotal (1 unit)*

MYR28,789.86

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR28,789.86

*price indicative

RS Stock No.:
247-360
Mfr. Part No.:
168507 NZMN3-4-VE630-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

4

Current Rating

630A

Breaking Capacity

5kA

Mount Type

Plug-in

Terminal Type

Screw

Height

215.2mm

Width

140mm

Standards/Approvals

IEC/EN 60947, RoHS

Depth

335mm

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton advanced molded case circuit breaker represents the pinnacle of circuit protection technology, designed specifically for demanding applications in electrical systems. Featuring robust construction and a state-of-the-art electronic release mechanism, this device ensures exceptional reliability and enhances operational safety. With a comprehensive feature set including adjustable time delay settings and impressive breaking capacities, it provides versatility and peace of mind for modern electrical installations. Built to meet rigorous compliance standards, this circuit breaker accommodates a wide range of installation requirements, making it an ideal choice for professionals seeking superior performance and durability in their electrical solutions.

Designed for four-pole configurations to enhance versatility in various applications

Incorporates adjustable time delay settings to effectively manage current peaks

Provides built-in protection against thermal memory effects, ensuring efficient operation

Features a compact design that optimises space while maintaining performance

Utilises screw connections for reliable and secure electrical connections

Offers extensive terminal capacity for both copper and aluminium conductors

Includes digital monitoring capabilities for improved system management

Engineered for high environmental resilience with IP20 protection

Supports various standards, promoting easy integration into compliance-focused projects

Utilises electronic release for precise and reliable overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy