Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 239-815
- Mfr. Part No.:
- 191595 NZMN3-VX630-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR22,829.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,829.31 |
*price indicative
- RS Stock No.:
- 239-815
- Mfr. Part No.:
- 191595 NZMN3-VX630-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 215.2mm | |
| Width | 140mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Depth | 335mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 215.2mm | ||
Width 140mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Depth 335mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series molded case circuit breaker is designed for robust performance and reliability in demanding environments. With a current rating of 630A and three poles, it employs cutting-edge plug-in technology that enhances both installation efficiency and system adaptability. Engineered to meet the latest industry standards, this circuit breaker ensures top-notch safety and compliance, making it ideal for use in unearthed supply systems at voltages up to 690V. Offering a combination of LSI overload protection with both delayed and non-delayed short-circuit protective capabilities, it guarantees optimal performance under various operational conditions. The NZM3 PXR20 is engineered for easy integration into existing electrical infrastructures while maintaining exceptional thermal stability, ensuring longevity and reliable service in critical applications.
Integrated USB interface for seamless configuration and testing
Designed for electromagnetic compatibility, ensuring interference-free operation
Provides effective shock resistance, optimising durability against mechanical impacts
Accommodates extensive terminal capacities for versatile installation options
Features a mechanical lifespan of 15,000 operations, reflecting reliability
Meets stringent environmental protection standards, including damp heat cycles
Exhibits resistance to corrosion and UV radiation, ensuring long-term integrity
Engineered for easy mounting and maintenance with built-in device capability
Offers cutting-edge digital functionality for enhanced operational efficiency
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Plug-in
