Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 239-812
- Mfr. Part No.:
- 191589 NZMN3-VX630-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR22,356.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR22,356.10 |
*price indicative
- RS Stock No.:
- 239-812
- Mfr. Part No.:
- 191589 NZMN3-VX630-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Width | 140mm | |
| Depth | 166mm | |
| Height | 275mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Width 140mm | ||
Depth 166mm | ||
Height 275mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker, part of The Eaton Moeller series NZM, offers robust protection and reliability for electrical systems. Designed to support various applications, it combines high performance with user-friendly features. Capable of handling currents up to 630 A, this circuit breaker is engineered for seamless integration in unearthed supply systems. It incorporates electronic release mechanisms that enhance protection against overcurrent and short-circuits, ensuring superior performance in high-demand environments. The NZM3 variant guarantees compliance with international standards, making it a trustworthy choice for panel builders seeking safety and efficiency in their setups. With additional options for communication capabilities and configuration support via the Power Xpert Protection Manager software, it provides flexibility and adaptability in diverse operational contexts.
Delivers reliable protection against short-circuits and overloads
Designed for easy integration into existing systems
Facilitates custom configurations through USB interface
Ensures compliance with international safety standards
Provides extensive options for terminal capacities and configurations
Supports a wide range of applications up to 690 V
Features built-in electronic release for enhanced safety
Offers a high short-circuit breaking capacity, ensuring system integrity
Incorporates damp heat cyclic proofing for increased durability
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 3-Pole 630A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 400A Fixed
