Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 6 kA, Fixed

Subtotal (1 unit)*

MYR29,826.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR29,826.20

*price indicative

RS Stock No.:
249-048
Mfr. Part No.:
192251 NZMS3-PX630-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

630A

Breaking Capacity

6kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Terminal Type

Box

Width

140mm

Height

120.5mm

Standards/Approvals

IEC 60068-2-78, DIN EN 50274, RoHS, VDE 0106 Part 110, IEC/EN 60947-2, IEC 60068-2-30

Depth

275mm

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Electronic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton sophisticated circuit breaker brings together cutting-edge technology and robust design. Tailored for the modern electrical environment, it seamlessly integrates energy measurement with comprehensive protective features. The molded case design ensures reliability, while its capability to handle high operational currents makes it a versatile choice for various applications. Whether installed in unearthed supply systems at 690V or as part of complex switchgear assemblies, this model guarantees compliance with stringent standards, catering to the needs of the most demanding projects. Its easy installation and efficient operation make it the preferred choice for professionals seeking to enhance safety and performance in their electrical infrastructures.

Capable of operating at a maximum ambient temperature of 70°C

Designed to provide short-circuit protection with a rapid response time

Incorporates an electronic release system for precise overload protection

Includes a USB interface for easy configuration and testing

Features a compact design for space-efficient installation

Offers a corrosion-resistant enclosure suitable for harsh conditions

Meets RoHS compliance for environmentally responsible operation

Supports multiple terminal configurations for enhanced connectivity

Showcases a robust mechanical lifespan of up to 15,000 operations

Equipped with advanced thermal stability to ensure extended durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy