Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 6 kA, Fixed

Subtotal (1 unit)*

MYR25,387.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR25,387.89

*price indicative

RS Stock No.:
250-702
Mfr. Part No.:
192366 NZMS3-PX250-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

250A

Breaking Capacity

6kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Box

Height

120.5mm

Standards/Approvals

DIN EN 50274, IEC/EN 60947-2, IEC 60068-2-78, RoHS, VDE 0106 Part 110, IEC 60068-2-30

Width

140mm

Depth

275mm

Break Time

10 ms

Tripping Mechanism

Electronic

Reset Actuator Type

Rocker Lever

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton electronic circuit breaker is designed to provide enhanced safety and operational efficiency. Part of The Eaton Moeller series NZM, it integrates energy measurement into a compact yet powerful framework, allowing users to monitor electrical consumption effectively. With a robust construction tailored for 250A, three-pole configurations, this device operates seamlessly in demanding environments. Its connection capability of up to 240 mm² and rated voltage of 690V ensures versatility across various applications. The unique electronic release system coupled with advanced overload features not only safeguards equipment but also contributes to energy optimisation. Additionally, compliance with international standards guarantees reliability and peak performance, making this circuit breaker a standout choice for industrial and infrastructural projects.

Integrated energy measurement for real-time monitoring

Compact design optimised for high performance

Robust construction suited for harsh environments

Advanced electronic release system enhances safety

Versatile connection options accommodate a variety of cable sizes

Compliance with IEC/EN standards ensures reliability

Delivers precise overload protection tailored to application needs

Quick installation and configuration with user-friendly interfaces

Minimises power loss with efficient energy management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy