Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 249-030
- Mfr. Part No.:
- 192131 NZMS2-PX250-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR18,127.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR18,127.53 |
*price indicative
- RS Stock No.:
- 249-030
- Mfr. Part No.:
- 192131 NZMS2-PX250-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Width | 115mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110, RoHS, IEC 60068-2-78 | |
| Depth | 190mm | |
| Height | 160mm | |
| Tripping Mechanism | Electronic | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Width 115mm | ||
Standards/Approvals IEC/EN 60947-2, IEC 60068-2-30, DIN EN 50274, VDE 0106 Part 110, RoHS, IEC 60068-2-78 | ||
Depth 190mm | ||
Height 160mm | ||
Tripping Mechanism Electronic | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series molded case circuit breaker stands out for its robust design and integrated energy measurement capabilities. Ideal for industrial environments, it provides meticulous operational efficiency with a rated current of 250 A and a voltage rating of up to 690 V. The circuit breaker combines essential features such as electronic overload protection and versatile connection options, ensuring it meets high standards of compliance. The device also supports advanced functionalities like a USB interface for configuration and testing, coupled with the Power Xpert Protection Manager software. With a compact footprint, the NZM series is engineered not only for performance but also for ease of installation and maintenance, making it a compelling choice for professionals in the field.
Delivers precise energy measurements with class 1 accuracy
Designed for use in unearthed supply systems, enhancing operational safety
Offers a range of terminal options for flexible installation
Features electronic release and short-circuit protection for added reliability
Supports Modbus RTU for advanced communication capabilities
Engineered for robust performance with a mechanical lifespan of 20,000 operations
Compliant with stringent international standards, ensuring reliability
Integrated with a comprehensive temperature rise evaluation
Easy configuration and monitoring through its USB interface
Designed to accommodate various cable sizes, offering installation versatility
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
