Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 250-701
- Mfr. Part No.:
- 192363 NZMN3-PX250-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR24,696.31
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR24,696.31 |
*price indicative
- RS Stock No.:
- 250-701
- Mfr. Part No.:
- 192363 NZMN3-PX250-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Depth | 275mm | |
| Width | 140mm | |
| Standards/Approvals | IEC/EN 60947-2, RoHS, VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78 | |
| Height | 120.5mm | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Depth 275mm | ||
Width 140mm | ||
Standards/Approvals IEC/EN 60947-2, RoHS, VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78 | ||
Height 120.5mm | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Electronic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM moulded case circuit breaker offers unparalleled protection and functionality for a variety of electrical applications. This innovative product combines advanced energy measurement capabilities with robust design, ensuring efficient performance in challenging environments. With its 250A rating and 3-pole configuration, it is engineered to handle substantial electrical loads while maintaining safety standards. The integration of LSI overload protection allows for precise management of electrical parameters, making it an optimal choice for both industrial and commercial settings. Designed to meet stringent compliance requirements, the circuit breaker is equipped with features that enhance operational reliability, offering peace of mind for users. Whether used in unearthed supply systems or as part of a comprehensive electrical solution, this circuit breaker stands out for its combination of durability, efficiency, and advanced monitoring capabilities.
Robust molded case design enhances durability and longevity
Integrated energy measurement allows for real-time monitoring of consumption
LSI overload protection adapts to varying electrical loads
Easy installation process tailored for diverse applications
Weather-resistant features ensure reliability in challenging conditions
User-friendly interface for quick adjustments and configurations
Energy-efficient design contributes to lower operating costs
Complies with global safety and environmental regulations
Versatile mounting options provide flexibility in installation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A Fixed
- Eaton NZM Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 5 kA
- Eaton NZM3 PXR25 Circuit Breaker Accessory 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
