Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 230-609
- Mfr. Part No.:
- 116306 NZMH2-A250-FIA30-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR34,670.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34,670.44 |
*price indicative
- RS Stock No.:
- 230-609
- Mfr. Part No.:
- 116306 NZMH2-A250-FIA30-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Box | |
| Standards/Approvals | VDE 0660 EN 64: Type B IEC IECEN 60947 | |
| Depth | 293mm | |
| Width | 140mm | |
| Height | 145mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 400V ac | ||
Mount Type Plug-in | ||
Terminal Type Box | ||
Standards/Approvals VDE 0660 EN 64: Type B IEC IECEN 60947 | ||
Depth 293mm | ||
Width 140mm | ||
Height 145mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- DE
The Eaton molded case circuit breaker from The Eaton Moeller series NZM offers unparalleled protection and reliability for electrical systems. Designed for three-phase applications, it boasts a robust construction that can handle a rated operational current of 250 A. The circuit breaker is ideal for use in unearthed supply systems, ensuring personnel safety while maintaining optimal performance. With versatile installation options, including fixed and DIN rail mounting, it promises seamless integration into any switchgear configuration. Enhanced by thermomagnetic release functionality, this device offers superior short-circuit and overload protection within defined parameters, thus safeguarding connected equipment and improving system uptime. Aimed at minimizing operational costs, it benefits from a high mechanical lifespan of 20,000 operations, affirming its durability in rigorous environments.
Thermo-magnetic release system enhances safety during fault conditions
High short-circuit breaking capacity ensures effective interruption of harmful currents
Mechanically rated for 20,000 operations, promising long-term reliability
Multiple protection functions safeguard against fire and personnel hazards
Rated for operational voltages between 400 V AC, allowing flexibility in applications
Impressive ambient temperature range supports use in various environments
Complies with international standards, ensuring peace of mind in critical installations
Easy installation with both fixed and DIN rail mounting options
Maintenance of energy efficiency through effective heat dissipation
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Plug-in
