Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 244-634
- Mfr. Part No.:
- 129711 NZMH2-A125-FIA30-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR30,664.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR30,664.82 |
*price indicative
- RS Stock No.:
- 244-634
- Mfr. Part No.:
- 129711 NZMH2-A125-FIA30-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Height | 145mm | |
| Standards/Approvals | IEC EN 62423: Type B VDE 0660 IEC/EN 60947 | |
| Width | 140mm | |
| Depth | 293mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Height 145mm | ||
Standards/Approvals IEC EN 62423: Type B VDE 0660 IEC/EN 60947 | ||
Width 140mm | ||
Depth 293mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton state-of-the-art molded case circuit breaker from The Eaton Moeller series NZM is engineered for reliability and safety in demanding environments. Designed for three-phase systems without a neutral conductor, it features a rated operating current of 125 A and combines both circuit-breaking capacity and residual current protection in one compact device. With its robust design, it excels in unearthed supply systems and offers enhanced fault current interruption capabilities to support both operational efficiency and personnel protection. The device is compliant with stringent IEC standards, ensuring it meets modern industry requirements. Its versatility in installation, accommodating various mounting techniques such as DIN rail and fixed methods, makes it a practical choice for panel builders aiming for advanced safety solutions.
Robust construction for optimal performance in critical environments
Allows for easy mounting options tailored to installation needs
Thermal stability verifies resistance to heat for safe operation
Integrated personnel protection enhances safety during operation
Supports adaptable connection options for increased versatility
Designed with electromagnetic compatibility to minimise interference
Backed by thermal-dissipation data for informed installation
Exceptional short-circuit protection promotes system integrity
Rated operational voltage capabilities cater to various industrial applications
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 200A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
