Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 15 kA, Fixed

Subtotal (1 unit)*

MYR7,492.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,492.26

*price indicative

RS Stock No.:
230-301
Mfr. Part No.:
110292 NZMH2-A125-BT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Molded Case Circuit Breaker

Range

NZM

Series

NZM

Number of Poles

3

Current Rating

125A

Breaking Capacity

15kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

750V dc

Terminal Type

Box

Depth

149mm

Width

105mm

Standards/Approvals

IEC IEC/EN 60947, RoHS

Height

184mm

Tripping Characteristics

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM molded case circuit breaker is an advanced protective device designed for reliable performance in demanding electrical systems. With a robust construction and a rated current of 125A, this circuit breaker efficiently safeguards your installations against overloads and short circuits. Engineered for use in unearthed supply systems at voltages up to 690V, it ensures optimal protection through its thermomagnetic release system. The NZM series is distinguished by its compact design, making it suitable for both fixed and DIN rail mounting. In addition, it meets stringent compliance standards, including RoHS conformance and IEC/EN 60947 certifications. Whether for industrial or commercial applications, this circuit breaker offers peace of mind with its impressive short-circuit breaking capacity and innovative features.

Compact design for easy integration into various installations

Thermomagnetic release system ensures reliable protection from overloads

Suitable for both fixed and DIN rail mounting options

Designed for use in unearthed supply systems, enhancing operational flexibility

Compliant with rigorous industry standards for safety and performance

Maximum back-up fuse capability for enhanced short-circuit protection

IP40 degree of protection, ensuring durability in operational environments

Versatile terminal capacity options to accommodate different conductor sizes

Operational longevity with high lifespan ratings for both mechanical and electrical operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy