Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 229-621
- Mfr. Part No.:
- 107781 NZMB2-A125-BT-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,389.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,389.36 |
*price indicative
- RS Stock No.:
- 229-621
- Mfr. Part No.:
- 107781 NZMB2-A125-BT-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Box | |
| Standards/Approvals | UL 489 CSA IEC 60947 CE UL IEC CSA (Class . 1401) CSAC. . 509 ULCSA UL UL IECEN 60947 CSA (File . 086) | |
| Width | 105mm | |
| Depth | 149mm | |
| Height | 195mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type Box | ||
Standards/Approvals UL 489 CSA IEC 60947 CE UL IEC CSA (Class . 1401) CSAC. . 509 ULCSA UL UL IECEN 60947 CSA (File . 086) | ||
Width 105mm | ||
Depth 149mm | ||
Height 195mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed specifically for robust circuit protection. It efficiently manages current flow with its advanced thermo-magnetic release system, offering a reliable solution for both branch and feeder circuits. With a focus on durability and compliance, this circuit breaker meets stringent safety standards, ensuring optimal protection in various installations. Its compact design and DIN rail mounting options make integration into existing systems seamless, while the comprehensive technical specifications provide the assurance of high performance and ease of maintenance. This circuit breaker is tailored for North American applications, demonstrating the manufacturer's commitment to quality and innovation in electrical solutions.
Meets both UL and CSA certification standards ensuring reliability
Offers adjustable overload releases for custom protection settings
Provides efficient heat dissipation maintaining operational integrity
Offers an extensive lifespan with up to 20000 mechanical operations
Includes extensive compatibility with IEC and EN regulations
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 90A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 110A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 250A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 175A Fixed
