Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 5 kA, Plug-in
- RS Stock No.:
- 229-884
- Mfr. Part No.:
- 113377 NZMH2-4-A125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR10,327.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR10,327.47 |
*price indicative
- RS Stock No.:
- 229-884
- Mfr. Part No.:
- 113377 NZMH2-4-A125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 5kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Height | 245mm | |
| Depth | 180mm | |
| Width | 105mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 5kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Height 245mm | ||
Depth 180mm | ||
Width 105mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton NZM2 series circuit breaker combines robust construction with advanced protection features, making it an ideal choice for various industrial applications. Designed for maximum performance, this four-pole, plug-in module circuit breaker provides reliable short-circuit and overload protection. With a rated current of 125 A and a voltage rating of up to 690 V, it ensures optimal electrical safety in unearthed supply systems. Its thermomagnetic release system guarantees quick response times, ensuring immediate protection against faults. Whether used in demanding environments or as part of a sophisticated switchgear assembly, this circuit breaker offers the reliability and performance needed to safeguard your electrical systems effectively.
Thermomagnetic release ensures immediate fault protection
Designed for easy installation with plug-in module capability
Supports high voltage applications up to 690 V
Robust design suitable for industrial environments
Compact size allows for space-saving installation
Five contact configurations available to suit various applications
Advanced mechanical and thermal stability for enhanced longevity
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
