Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 7.5 kA, Plug-in

Subtotal (1 unit)*

MYR7,111.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,111.87

*price indicative

RS Stock No.:
230-667
Mfr. Part No.:
112803 NZMH1-A125-SVE
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

125A

Breaking Capacity

7.5kA

Mount Type

Plug-in

Rated AC Voltage

690V ac

Terminal Type

Box

Width

90mm

Depth

84.5mm

Height

145mm

Standards/Approvals

IEC/EN 60947, RoHS

Reset Actuator Type

Rocker Lever

Break Time

10 ms

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
RO
The Eaton state-of-the-art circuit breaker is the embodiment of modern engineering, designed to provide robust protection in electrical installations. The product adheres to the highest international standards, ensuring safety and reliability in a compact design. With its unique thermo-magnetic release system, it not only protects against overloads but instantaneously reacts to short circuits, making it an ideal choice for industrial applications. The circuit breaker showcases exceptional performance with a rated operational current of 125 A and an impressive short-circuit breaking capacity, ensuring stability even in demanding conditions. Built for resilience, this product enriches existing electrical frameworks by offering seamless integration and superior protection. Its thoughtful design considers both user safety and operational efficiency, empowering technicians and engineers to perform with confidence.

Compact design ideal for space-constrained installations

Thermo-magnetic release system enhances protection against electrical faults

Robust rated short-circuit breaking capacity ensures reliable operation

Designed for seamless integration into existing electrical frameworks

Optimised performance for industrial applications under varying conditions

Damp heat resistant, catering to a wide range of environmental factors

User-friendly installation, supported by comprehensive instructions

High degree of protection against direct contact ensures enhanced safety

Designed with longevity in mind, allowing for extensive lifecycle use

Environmentally compliant, promoting sustainable electrical solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy