Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 25 kA, Plug-in
- RS Stock No.:
- 230-867
- Mfr. Part No.:
- 113192 NZMB2-A125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,830.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,830.04 |
*price indicative
- RS Stock No.:
- 230-867
- Mfr. Part No.:
- 113192 NZMB2-A125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 25kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Standards/Approvals | IEC | |
| Width | 105mm | |
| Height | 245mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Mechanism | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 25kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 180mm | ||
Standards/Approvals IEC | ||
Width 105mm | ||
Height 245mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Mechanism Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from the Moeller series NZM provides unparalleled protection and reliability for various applications. Designed with precision, this device is engineered to handle a rated current of 125 A, ensuring optimal performance in demanding environments. With a compact design, it allows for easy installation and integration into existing systems. This circuit breaker meets rigorous standards for electromagnetic compatibility and thermal stability, making it an excellent choice for ensuring safety and resilience in electrical installations. Whether you're looking to enhance your switchgear design or require a reliable solution for overcurrent protection, this device delivers both quality and efficiency for industrial and commercial requirements.
Three-pole construction facilitates versatile application in diverse environments
Screw connection ensures secure electrical connections for maximum reliability
Rocker lever handle design allows for effortless operation and control
IP20 rating provides adequate protection against dust ingress
Designed to operate in temperature extremes, ensuring adaptability in various climates
Incorporates advanced protective features to prevent damage from short-circuits
Built-in device plug-in technique simplifies installation and maintenance processes
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
