Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 230-871
- Mfr. Part No.:
- 113219 NZMC2-A125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR6,272.43
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,272.43 |
*price indicative
- RS Stock No.:
- 230-871
- Mfr. Part No.:
- 113219 NZMC2-A125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Depth | 180mm | |
| Width | 105mm | |
| Standards/Approvals | RoHS, IEC/EN 60947 | |
| Height | 245mm | |
| Tripping Mechanism | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Depth 180mm | ||
Width 105mm | ||
Standards/Approvals RoHS, IEC/EN 60947 | ||
Height 245mm | ||
Tripping Mechanism Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker offers an exceptional balance of reliability and efficiency, tailored for rigorous electrical systems. The product is designed to effectively manage electrical loads while ensuring optimal safety through its advanced thermo-magnetic mechanism. Equipped with a three-pole design and a current rating of 125A, it is well-suited for various applications, including unearthed supply systems operating at voltages up to 690V. With robust short-circuit protection and durable construction, this circuit breaker meets stringent international standards and ensures effective performance even in demanding environments. Its user-friendly installation features, paired with comprehensive compliance to industry regulations, make it an ideal choice for electrical panel builders and system integrators looking for dependable circuit protection solutions.
Three-pole configuration enhances versatility for multiple applications
Thermo-magnetic mechanism ensures reliable protection against overloads and short circuits
Designed for operation in unearthed supply systems up to 690V
Robust construction provides durability even in challenging conditions
User-friendly installation supports both DIN rail and built-in setups
Compliant with essential international standards for your peace of mind
Compact dimensions facilitate easy integration into various panel designs
Exceptional operating temperatures range supports diverse installations
Features a high short-circuit breaking capacity, ensuring ultimate protection
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
