Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 229-544
- Mfr. Part No.:
- 113231 NZMC2-4-A125-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR8,254.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,254.92 |
*price indicative
- RS Stock No.:
- 229-544
- Mfr. Part No.:
- 113231 NZMC2-4-A125-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Width | 140mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Depth | 180mm | |
| Height | 245mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Width 140mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Depth 180mm | ||
Height 245mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker is designed to provide reliable protection and superior performance in various electrical systems. The nitrogen gas-filled construction enhances durability, while the thermomagnetic release system allows for quick and effective response to overloads and short circuits. This device is ideal for installation in unearthed supply systems, ensuring that your electrical infrastructure remains secure and operational. With a rated current of 125 A and a maximum operational voltage of 690 V, it is perfect for a range of industrial applications. Its compact design enables easy integration within existing panels, while its robust specifications promise longevity and efficiency, making it an indispensable asset for modern electrical installations.
Thermomagnetic release system ensures rapid response to electrical faults
Compact dimensions facilitate seamless integration into tight spaces
Designed specifically for unearthed supply systems at high voltages
Robust construction promotes extended lifespan and reliability
High short-circuit breaking capacities provide superior protection
Versatile mounting options simplify installation procedures
International compliance assures adherence to global safety standards
Environmental resilience ensures performance in demanding conditions
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM2 Molded Case Circuit Breaker 4-Pole 125A DIN Rail
