Eaton, NZM, NZM2 Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 4 kA, DIN Rail
- RS Stock No.:
- 259-651
- Mfr. Part No.:
- 271430 NZMC2-4-A125
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,197.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,197.79 |
*price indicative
- RS Stock No.:
- 259-651
- Mfr. Part No.:
- 271430 NZMC2-4-A125
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM2 | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity | 4kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 690V ac | |
| Depth | 149mm | |
| Height | 184mm | |
| Width | 140mm | |
| Standards/Approvals | IEC, RoHS IECEN 60947 | |
| Break Time | 10 ms | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM2 | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity 4kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 690V ac | ||
Depth 149mm | ||
Height 184mm | ||
Width 140mm | ||
Standards/Approvals IEC, RoHS IECEN 60947 | ||
Break Time 10 ms | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker from The Eaton Moeller series NZM offers unparalleled protection and versatility for your electrical systems. Designed specifically for unearthed supply systems, it showcases a robust four-pole configuration with a rated current of 125 A and a voltage rating of 690 V. The thermo-magnetic release mechanism ensures reliable performance during overload conditions and short circuits, making it an exceptional choice for critical applications. With its compact dimensions and optional installation methods, this circuit breaker fits seamlessly into various setups while adhering to the highest compliance standards, providing peace of mind in safety and reliability. Its user-friendly features and high-performance ratings make it an indispensable tool for panel builders and electrical engineers alike.
Robust four-pole design enhancing system reliability
Thermo-magnetic release for superior operational safety
Compact size for versatile installation options
High short-circuit breaking capacity for enhanced protection
Efficient heat dissipation ensuring optimal performance
User-friendly connection type for easy integration
Excellent resistance to environmental factors for lasting longevity
Designed to meet stringent compliance and safety standards
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM2 Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
