Eaton, NZM, NZM2 Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 4 kA, Fixed

Subtotal (1 unit)*

MYR5,517.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,517.10

*price indicative

RS Stock No.:
258-817
Mfr. Part No.:
271424 NZMC2-M125
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM2

Number of Poles

3

Current Rating

125A

Breaking Capacity

4kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

IEC/EN 60947

Width

149mm

Height

184mm

Tripping Characteristics

Thermomagnetic

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series NZM offers an advanced solution in the realm of moulded case circuit breakers. Designed for both efficiency and reliability, this circuit breaker ensures optimal performance even in demanding environments. With robust thermal-magnetic technology and a rated current of 125 A, it provides exceptional protection for your electrical systems against overloads and short circuits. It meets stringent compliance standards, making it an ideal choice for various industry applications, particularly in unearthed supply systems up to 690 V. Compact yet powerful, this circuit breaker is expertly engineered to deliver safety and operational excellence.

Robust thermal-magnetic release system for reliable protection

Designed for three-pole configurations, enhancing compatibility

IP20 ingress protection ensures dust and debris resistance

High short-circuit breaking capacity for superior reliability

Mechanical lifespan rated for 20,000 operations, promising longevity

Compatible with a wide range of terminal capacities for flexible installation

Climatic proofing guarantees performance in diverse environmental conditions

Efficient heat dissipation ensures optimal operational performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy