Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR5,068.64

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,068.64

*price indicative

RS Stock No.:
255-573
Mfr. Part No.:
265715 NZMB2-M125
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

125A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Screw

Width

105mm

Standards/Approvals

VDE 0106 Part 110, IEC 60068-2-30, IEC 60068-2-78, DIN EN 50274, RoHS, IEC/EN 60947-2

Height

184mm

Depth

149mm

Break Time

10 ms

Tripping Mechanism

Thermomagnetic

Reset Actuator Type

Rocker Lever

Tripping Characteristics

Thermomagnetic

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker is a state-of-the-art molded case circuit breaker designed to provide unmatched protection in electrical installations. Recognising the need for reliability, this device excels in preventing overloads and short circuits while ensuring seamless operation across various application scenarios. With a robust construction and advanced thermal-magnetic release mechanism, this circuit breaker effectively safeguards equipment and enhances operational integrity. Its ability to withstand environmental challenges while maintaining peak performance makes it an essential component in modern electrical distribution systems, ensuring peace of mind for users.

Robust construction meets stringent compliance standards

Wide temperature range ensures suitability for diverse environments

User-friendly design simplifies installation and maintenance

Phase failure sensitivity increases system reliability

High short-circuit breaking capacity protects against electrical faults

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy