Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 230-780
- Mfr. Part No.:
- 115260 NZMB2-M125-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,452.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,452.53 |
*price indicative
- RS Stock No.:
- 230-780
- Mfr. Part No.:
- 115260 NZMB2-M125-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | Fixed | |
| Terminal Type | Box | |
| Depth | 149mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60947-4-1 | |
| Width | 140mm | |
| Height | 206mm | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 440V ac | ||
Mount Type Fixed | ||
Terminal Type Box | ||
Depth 149mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60947-4-1 | ||
Width 140mm | ||
Height 206mm | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series NZM is an exceptional moulded case circuit breaker designed to meet the demanding needs of modern electrical applications. Engineered with precision, this three-pole circuit breaker is capable of handling a rated current of 125A, providing reliable protection against overloads and short circuits. Its robust construction ensures durability, while the combination of thermal and magnetic tripping mechanisms delivers reliable performance. With compliance to IEC standards, the NZM series offers peace of mind in terms of safety and reliability. Whether applied in industrial settings or commercial installations, this circuit breaker guarantees effective protection and operational integrity, ensuring your systems remain safeguarded at all times.
Thermomagnetic protection for enhanced reliability
Operates within a wide ambient temperature range
Fixed mounting method ensures ease of installation
Three-pole configuration for versatile applications
Exceptional short-circuit breaking capacity
Box terminals simplify electrical connections
Designed to meet stringent electromagnetic compatibility standards
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
