Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 125A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR6,192.08

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR6,192.08

*price indicative

RS Stock No.:
255-598
Mfr. Part No.:
265809 NZMB1-4-A125
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

125A

Breaking Capacity

18.5kA

Mount Type

Fixed

Rated AC Voltage

440V ac

Terminal Type

Box

Mount Hole Size

M4

Height

145mm

Depth

84.5mm

Width

120mm

Standards/Approvals

VDE 0106 Part 110, RoHS, IEC/EN 60947-2, IEC 60068-2-78, IEC 60068-2-30, DIN EN 50274

Break Time

10 ms

Reset Actuator Type

Rocker Lever

Tripping Mechanism

Thermomagnetic

Tripping Characteristics

Thermomagnetic

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Molded Case Circuit Breaker provides exceptional protection and reliability for your electrical systems. Crafted with precision, this four-pole, it is designed for robust performance in demanding environments. Its thermo-magnetic release ensures swift response to overloads and short circuits, guaranteeing safety and efficiency in operation. With a compact design and user-friendly installation options, this circuit breaker fits seamlessly into various applications, making it an ideal choice for both industrial and commercial use. Whether you require a reliable solution for your power distribution or seek to enhance system resilience, this circuit breaker stands ready to meet your needs with unwavering technical excellence.

Robust thermal stability ensures lasting performance under varying conditions

Environmentally compliant adhering to RoHS standards

User-friendly mounting method simplifies installation processes

Designed for high mechanical impact resistance

Offers a wide range of terminal capacities for versatile connectivity

Supports high short-circuit breaking capacities

Related links