Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 18.5 kA, Fixed
- RS Stock No.:
- 256-068
- Mfr. Part No.:
- 265799 NZMB1-4-A40
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,992.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,992.58 |
*price indicative
- RS Stock No.:
- 256-068
- Mfr. Part No.:
- 265799 NZMB1-4-A40
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Box | |
| Mount Hole Size | M4 | |
| Depth | 84.5mm | |
| Height | 145mm | |
| Standards/Approvals | DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | |
| Width | 120mm | |
| Break Time | 10 ms | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Breaking Capacity 18.5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 440V ac | ||
Terminal Type Box | ||
Mount Hole Size M4 | ||
Depth 84.5mm | ||
Height 145mm | ||
Standards/Approvals DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP20, IP40, IP66, RoHS, VDE 0106 Part 110 | ||
Width 120mm | ||
Break Time 10 ms | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Molded Case Circuit Breaker is designed to ensure optimal protection and reliability for your electrical systems. Offering robust performance, this four-pole circuit breaker is ideally suited for use in unearthed supply systems up to 440V. With its thermo-magnetic release system, it not only safeguards against overloads but also short circuits, providing peace of mind for your installations. This versatile circuit breaker is compliant with IEC/EN standards, ensuring it meets stringent safety requirements, making it a superior choice for professionals seeking efficiency, durability, and safety in one package.
Compatible with various installation methods to suit different environments
User-friendly installation optimises time and resource efficiency
Superior thermal stability ensures longevity and consistent operation
Temperature rise calculations aid in effective panel design and efficiency
Mounting options include DIN rail allowing adaptability for various applications
Environmentally compliant adhering to RoHS standards
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 32A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 100A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 80A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 63A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 160A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
