Eaton, NZM, NZM Molded Case Circuit Breaker 4-Pole 20A, Breaking Capacity 18.5 kA, Fixed

Subtotal (1 unit)*

MYR2,979.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,979.75

*price indicative

RS Stock No.:
258-286
Mfr. Part No.:
281237 NZMB1-4-A20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

4

Current Rating

20A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

Fixed

Mount Hole Size

M4

Terminal Type

Box

Standards/Approvals

VDE 0106 Part 110, DIN EN 50274, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60947-2, IP 20, IP40, IP66, RoHS conform

Depth

84.5mm

Height

145mm

Width

120mm

Tripping Characteristics

Thermomagnetic

Tripping Mechanism

Thermomagnetic

Reset Actuator Type

Rocker Lever

Break Time

10 ms

COO (Country of Origin):
RO
The Eaton moulded case circuit breaker from The Eaton Moeller series NZM series is engineered for robust performance and reliable protection in electrical installations. Designed with thermomagnetic technology, the circuit breaker ensures efficient circuit management, offering both overload and short-circuit protection. Featuring a four-pole design, it has a rated current of 20 A and is suitable for use in unearthed supply systems at up to 440 V. The combination of compact size and advanced features makes this circuit breaker an ideal choice for various applications, ensuring high safety standards are met. The Eaton Moeller NZM series is synonymous with quality and expertise in electrical engineering, providing peace of mind and operational efficiency in your power management systems.

Thermomagnetic release system provides swift response to overloads and short circuits

Compact four-pole design optimises space in panel installations

High short-circuit breaking capacity enhances system reliability

Suitable for a wide range of applications in unearthed systems

Built-in temperature rise management for improved operational longevity

Mechanical lifespan of 20,000 operations ensures durability

Compatible with standard terminal connections for easy installation

Optimised for low power losses during operation to enhance energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy