Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 18.5 kA, DIN Rail
- RS Stock No.:
- 257-856
- Mfr. Part No.:
- 280987 NZMB1-A20
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,227.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,227.04 |
*price indicative
- RS Stock No.:
- 257-856
- Mfr. Part No.:
- 280987 NZMB1-A20
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Box | |
| Standards/Approvals | UL (File . E159), UL, UL 489, UL ULCSA, CE, CSAC. . 509, CSA (File . 086), IECEN 60947, IEC IEC 60947, RoHS | |
| Width | 90mm | |
| Depth | 88mm | |
| Height | 145mm | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 18.5kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 440V ac | ||
Terminal Type Box | ||
Standards/Approvals UL (File . E159), UL, UL 489, UL ULCSA, CE, CSAC. . 509, CSA (File . 086), IECEN 60947, IEC IEC 60947, RoHS | ||
Width 90mm | ||
Depth 88mm | ||
Height 145mm | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series NZM is a robust thermal-magnetic circuit breaker designed for high performance and reliability in various electrical installations. Equipped with a three-pole configuration and a rated current of 20A, this circuit breaker ensures optimal protection for electrical systems. Its sturdy enclosure is engineered to withstand demanding environments, with features such as IP20 rating and compliance with the IEC standards. This circuit breaker is ideal for use in unearthed supply systems at up to 440V, offering efficient overload and short-circuit protection while maintaining compact dimensions for easy integration into panels. The NZM series stands out with its innovative release system and excellent thermal stability, making it suitable for both commercial and industrial applications.
Three-pole configuration enhances safety and efficiency
Thermal-magnetic release system provides reliable operation
Compact design fits easily in standard panels
High breaking capacity ensures effective short-circuit protection
Robust enclosure meets various environmental standards
Suitable for use in unearthed supply systems up to 440V
Low temperature rise improves overall energy performance
Damp heat resistance makes it ideal for challenging conditions
Designed for easy installation on top hat rails
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A DIN Rail
- Eaton Eaton Moeller Molded Case Circuit Breaker 3-Pole 20A Fixed, DIN Rail
