Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 18.5 kA, DIN Rail

Subtotal (1 unit)*

MYR2,787.80

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,787.80

*price indicative

RS Stock No.:
257-761
Mfr. Part No.:
272205 NZMB1-AF40-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Range

NZM

Product Type

Molded Case Circuit Breaker

Series

NZM

Number of Poles

3

Current Rating

40A

Breaking Capacity

18.5kA

Rated AC Voltage

440V ac

Mount Type

DIN Rail

Terminal Type

Box

Width

90mm

Depth

88mm

Height

165.5mm

Standards/Approvals

UL 489, UL (File . E159), UL ULCSA, CSAC. . 509, CSA (File . 086), IECEN 60947, IEC IEC 60947, UL

Break Time

10 ms

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is engineered to provide exceptional protection and reliability in diverse electrical applications. Designed for robust performance, it features a three-pole configuration with a 40A capacity, ensuring that your circuits remain safe even under demanding conditions. The breaker combines both thermal and magnetic release functions to handle overloads and short circuits efficiently. Ideal for use in branch and feeder circuits, it seamlessly integrates into unearthed supply systems operating at up to 440V. Certified to several international standards including UL and IEC, this device guarantees compliance with strict safety regulations while offering advanced functionality. With an aesthetically pleasing design and compact dimensions, it's not only effective but also integrates harmoniously into various environments, making it a reliable choice for panel builders and installers alike.

Thermo-magnetic release system for enhanced overload protection

Three-pole configuration ensures comprehensive circuit management

Designed for easy integration into unearthed supply systems

Meets various international compliance standards ensuring safety and reliability

Compact dimensions facilitate space-efficient installations

Low operating temperature range supports versatility in harsh environments

Mounting flexibility allows for various installation methods including DIN rail

Durable construction is suited for high-quality performance and longevity

Robust short-circuit protection capability for increased operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy