Eaton, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 18.5 kA, DIN Rail
- RS Stock No.:
- 259-432
- Mfr. Part No.:
- 281558 NZMB1-AF125-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR5,890.54
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR5,890.54 |
*price indicative
- RS Stock No.:
- 259-432
- Mfr. Part No.:
- 281558 NZMB1-AF125-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 18.5kA | |
| Rated AC Voltage | 440V ac | |
| Mount Type | DIN Rail | |
| Terminal Type | Box | |
| Height | 165.5mm | |
| Standards/Approvals | IEC 60947-2, UL 489 | |
| Width | 88mm | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 18.5kA | ||
Rated AC Voltage 440V ac | ||
Mount Type DIN Rail | ||
Terminal Type Box | ||
Height 165.5mm | ||
Standards/Approvals IEC 60947-2, UL 489 | ||
Width 88mm | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series presents a robust solution with its molded case circuit breaker, expertly designed for optimal performance in industrial applications. This thermomagnetic circuit breaker ensures reliable protection for electrical installations while maintaining compliance with stringent safety standards. With an impressive rated current of 125A, it effectively balances capacity and reliability, making it an essential component for branch and feeder circuits. Engineered for use in unearthed supply systems at 440 V, it guarantees effective electrical management while offering impressive functionality under varied operating conditions. Moreover, the products design incorporates advanced features that delineate its suitability for demanding environments, ensuring operational integrity and safety.
Robust thermomagnetic release system for precise overload protection
Designed for optimum performance in unearthed supply systems
Enhanced durability with a mechanical lifespan rated up to 20,000 operations
Offers multiple terminal capacities to simplify installation
Equipped with an IP20 basic degree of protection for reliable operation
Includes extensive compliance with international standards ensuring safety and reliability
Facilitates easy integration with DIN rail mounting for added versatility
Accurate short-circuit breaking capacity supports the protection of vital circuits
Supports environmental resilience with extensive climatic proofing
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 40A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 80A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 32A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
