Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 125A, Breaking Capacity 5 kA, Fixed
- RS Stock No.:
- 253-782
- Mfr. Part No.:
- 269184 NZMN2-AF125-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR7,595.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,595.28 |
*price indicative
- RS Stock No.:
- 253-782
- Mfr. Part No.:
- 269184 NZMN2-AF125-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 125A | |
| Breaking Capacity | 5kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Standards/Approvals | IEC 60068-2-30, IEC/EN 60947-2, IEC 60068-2-78, DIN EN 50274, RoHS conform, CE, VDE 0106 Part 110, UL, CSA | |
| Depth | 149mm | |
| Height | 195mm | |
| Tripping Mechanism | Thermomagnetic | |
| Tripping Characteristics | Thermomagnetic | |
| Reset Actuator Type | Rocker Lever | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 125A | ||
Breaking Capacity 5kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Screw | ||
Width 105mm | ||
Standards/Approvals IEC 60068-2-30, IEC/EN 60947-2, IEC 60068-2-78, DIN EN 50274, RoHS conform, CE, VDE 0106 Part 110, UL, CSA | ||
Depth 149mm | ||
Height 195mm | ||
Tripping Mechanism Thermomagnetic | ||
Tripping Characteristics Thermomagnetic | ||
Reset Actuator Type Rocker Lever | ||
Break Time 10 ms | ||
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from the moeller series is designed for robust performance in diverse applications. Offering seamless operation at 125A and a voltage rating of up to 690V, it ensures reliable circuit protection for feeder and branch circuits. With advanced thermomagnetic release technology, it effectively limits current, safeguarding against overloads and short circuits. Additionally, its compliance with international standards, including UL and CE marks, highlights its quality and reliability, making it an ideal choice for installations across North America and beyond. Its durable construction ensures longevity, while its compact dimensions facilitate easy installation in various environments.
Designed to handle voltages up to 690V, providing versatility in application
Thermomagnetic release mechanism enhances current limiting capabilities
Certified for use in North America, ensuring compliance with regional standards
Equipped with IP20 protection, suitable for general indoor applications
Offers a compact footprint, maximising space efficiency in installation
Features a robust mechanical lifespan of up to 20,000 operations for reliability
Effective shock resistance up to 20g, maintaining performance under rigorous conditions
Fixed mounting method ensures stable and secure installation
Possesses a low power loss of 27.6W, promoting energy efficiency
Facilitates easy maintenance and diagnostics with clearly marked terminals
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Fixed
- Eaton Breaking Capacity 18.5 kA, DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Fixed
- Eaton NZM Molded Case Circuit Breaker 4-Pole 125A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 125A Plug-in
