Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 18.5 kA, Plug-in
- RS Stock No.:
- 230-648
- Mfr. Part No.:
- 112733 NZMB1-A20-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,030.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,030.28 |
*price indicative
- RS Stock No.:
- 230-648
- Mfr. Part No.:
- 112733 NZMB1-A20-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | NZM | |
| Product Type | Molded Case Circuit Breaker | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 18.5kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 440V ac | |
| Terminal Type | Box | |
| Width | 95mm | |
| Depth | 90mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Height | 201mm | |
| Tripping Characteristics | Thermomagnetic | |
| Break Time | 10 ms | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range NZM | ||
Product Type Molded Case Circuit Breaker | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 18.5kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 440V ac | ||
Terminal Type Box | ||
Width 95mm | ||
Depth 90mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Height 201mm | ||
Tripping Characteristics Thermomagnetic | ||
Break Time 10 ms | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton molded case circuit breaker from The Eaton Moeller series NZM is designed for superior protection and performance in electrical systems. This three-pole circuit breaker is rated for 20A and operates efficiently in unearthed supply systems with a voltage rating of 440V. With its innovative thermomagnetic release system, it ensures reliability and safety under various load conditions. Its compact dimensions allow for easy installation, particularly in limited spaces. This circuit breaker not only adheres to stringent compliance standards but also incorporates advanced features for enhanced usability, making it an ideal choice for professionals seeking robust electrical control solutions.
Offers thermomagnetic release for effective overload and short-circuit protection
Designed for seamless integration into compact installations
Provides a high level of protection against electrical shocks with IP20 rating
Enables easy terminal capacity adjustments for varied applications
Constructed to withstand tough operational environments with corrosion resistance
Facilitates easy maintenance and inspection due to its user-friendly design
Complies with international standards, ensuring reliability and safety
Features a built-in plug-in technique for effortless mounting
Related links
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Fixed
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
