Eaton, NZM, NZM Molded Case Circuit Breaker 3-Pole 20A, Breaking Capacity 4 kA, Plug-in
- RS Stock No.:
- 230-362
- Mfr. Part No.:
- 112753 NZMC1-A20-SVE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR3,096.86
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,096.86 |
*price indicative
- RS Stock No.:
- 230-362
- Mfr. Part No.:
- 112753 NZMC1-A20-SVE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Molded Case Circuit Breaker | |
| Range | NZM | |
| Series | NZM | |
| Number of Poles | 3 | |
| Current Rating | 20A | |
| Breaking Capacity | 4kA | |
| Mount Type | Plug-in | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 690V dc | |
| Terminal Type | Box | |
| Depth | 90mm | |
| Width | 95mm | |
| Height | 201mm | |
| Standards/Approvals | IEC/EN 60947, RoHS | |
| Break Time | 10 ms | |
| Reset Actuator Type | Rocker Lever | |
| Tripping Characteristics | Thermomagnetic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Molded Case Circuit Breaker | ||
Range NZM | ||
Series NZM | ||
Number of Poles 3 | ||
Current Rating 20A | ||
Breaking Capacity 4kA | ||
Mount Type Plug-in | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 690V dc | ||
Terminal Type Box | ||
Depth 90mm | ||
Width 95mm | ||
Height 201mm | ||
Standards/Approvals IEC/EN 60947, RoHS | ||
Break Time 10 ms | ||
Reset Actuator Type Rocker Lever | ||
Tripping Characteristics Thermomagnetic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller NZM series moulded case circuit breaker is expertly designed to provide reliable protection for electrical installations. Engineered with a thermomagnetic release system, this exceptional breaker is capable of handling up to 20A, ensuring efficient management of electrical loads. With a versatile 3-pole configuration and a voltage rating of up to 690V, this device is well-suited for various applications, from industrial to commercial settings. Its robust construction and compliance with RoHS and IEC standards underline eaton's commitment to durability and safety. The NZM circuit breaker not only protects your system from overloads and short circuits, but also offers advanced features aimed at optimising performance and enhancing operational efficiency.
Thermomagnetic release system for enhanced reliability
Suitable for unearthed supply systems at 690V
IP20 protection degree, ensuring safety in most environments
Built-in device plug-in technique for easy installation
High shock resistance, capable of withstanding up to 20g
Mechanical lifespan of 20,000 operations guarantees longevity
Temperature rise calculations provided for panel builders
Compact dimensions enabling optimal space utilisation
Flexibility in mounting options, including optional DIN rail mounting
Designed with a clear focus on electromagnetic compatibility
Related links
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 20A Plug-in
- Eaton NZM Molded Case Circuit Breaker 4-Pole 20A DIN Rail
- Eaton NZM Molded Case Circuit Breaker 3-Pole 100A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 25A Plug-in
- Eaton NZM Molded Case Circuit Breaker 3-Pole 63A Plug-in
